Polymaker PB01005 PolyLite Filament PETG Heat Resistant 1.75mm 1Kg Green

Order Code:

19-5953

Brand: Polymaker MPN: PB01005 EAN-13: 6938936710073
Qty Was Unit Price (Ex VAT)
1+ £30.87 £23.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

Polymaker PB01005 is a high-quality 3D printing consumable known under the alternate description 2632941, designed for optimal printing performance with PLA materials. As part of the PolyLite series, this white filament is supplied in a 1kg spool and ensures consistent diameter and colour, providing reliable extrusion and minimal warping. Engineers frequently utilise this filament in applications such as prototypes for mechanical parts, educational models, and architectural mock-ups due to its excellent printability and strength. It is ideal for use in situations where ease of printing and the need for reliable, repeatable results are paramount, supporting a wide range of design and production tasks.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Heat Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot